Holland Electronics 1500239-0005 technical specifications.
| Type | Coaxial |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 2.2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Holland Electronics 1500239-0005 to view detailed technical specifications.
No datasheet is available for this part.