Holland Electronics G-F61-PCB90XTLR technical specifications.
| Type | Type F |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 3000MHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Holland Electronics G-F61-PCB90XTLR to view detailed technical specifications.
No datasheet is available for this part.