Holland Electronics G-F61-PCBE-VBDST technical specifications.
| Type | Coaxial |
| Gender | PL |
| Operating Frequency | 0 to 3GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Contact Plating | Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Holland Electronics G-F61-PCBE-VBDST to view detailed technical specifications.
No datasheet is available for this part.