Holland Electronics GHS-3FCLI technical specifications.
| Height | 0.75inch |
| Length | 3.25inch |
| Mount | Cable |
| Weight | 0.16lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Holland Electronics GHS-3FCLI to view detailed technical specifications.
No datasheet is available for this part.