Holland Electronics GHS-3P technical specifications.
| Height | 0.5inch |
| Length | 3inch |
| Weight | 0.015lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Holland Electronics GHS-3P to view detailed technical specifications.
No datasheet is available for this part.