Holland Electronics GHS-4 technical specifications.
| Height | 0.75inch |
| Length | 3inch |
| Weight | 0.1278lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Holland Electronics GHS-4 to view detailed technical specifications.
No datasheet is available for this part.