Holland Electronics GHS-4FCLI technical specifications.
| Height | 0.75inch |
| Length | 3.75inch |
| Weight | 0.17lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Holland Electronics GHS-4FCLI to view detailed technical specifications.
No datasheet is available for this part.