
Holland Electronics GHS-4PRO technical specifications.
| Height | 1inch |
| Length | 4inch |
| Weight | 0.18lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Holland Electronics GHS-4PRO to view detailed technical specifications.
No datasheet is available for this part.
