Holland Electronics GHS-8 technical specifications.
| Height | 1.75inch |
| Length | 4.5inch |
| Weight | 0.32lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Holland Electronics GHS-8 to view detailed technical specifications.
No datasheet is available for this part.