Holland Electronics HCDA-1FRA-AG technical specifications.
| Height | 2.25inch |
| Length | 8.75inch |
| Weight | 1.48lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Holland Electronics HCDA-1FRA-AG to view detailed technical specifications.
No datasheet is available for this part.