Holland Electronics HCDA-PI technical specifications.
| Height | 1inch |
| Length | 3.5inch |
| Weight | 0.12lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Holland Electronics HCDA-PI to view detailed technical specifications.
No datasheet is available for this part.