Holland Electronics HDA-1000 technical specifications.
| Height | 2inch |
| Length | 6inch |
| Weight | 3.3lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Holland Electronics HDA-1000 to view detailed technical specifications.
No datasheet is available for this part.