Holland Electronics SLCU-6-O technical specifications.
| Type | Type F |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Holland Electronics SLCU-6-O to view detailed technical specifications.
No datasheet is available for this part.