Holland Electronics SMA-75F-PCBV technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Impedance | 75Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Holland Electronics SMA-75F-PCBV to view detailed technical specifications.
No datasheet is available for this part.