Holland Electronics SMA50-PF2-4H-S-WS technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Holland Electronics SMA50-PF2-4H-S-WS to view detailed technical specifications.
No datasheet is available for this part.