Holland Electronics ST-4000D technical specifications.
| Height | 4inch |
| Length | 11.5inch |
| Weight | 3.17lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Holland Electronics ST-4000D to view detailed technical specifications.
No datasheet is available for this part.