Holland Electronics U.FL SMT JACK technical specifications.
| Type | U.FL |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Holland Electronics U.FL SMT JACK to view detailed technical specifications.
No datasheet is available for this part.