Holland Electronics VBC technical specifications.
| Height | 0.5inch |
| Length | 0.5inch |
| Weight | 0.03lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Holland Electronics VBC to view detailed technical specifications.
No datasheet is available for this part.