Hollingsworth R4162SF technical specifications.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Wire Size | 10-26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hollingsworth R4162SF to view detailed technical specifications.
No datasheet is available for this part.