Hollingsworth S05360SF technical specifications.
| Type | Slip-on Sleeve |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 6.35mm² |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hollingsworth S05360SF to view detailed technical specifications.
No datasheet is available for this part.