Hollingsworth SF20858SF technical specifications.
| Type | Flanged Spade Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hollingsworth SF20858SF to view detailed technical specifications.
No datasheet is available for this part.