Hollingsworth SO5300F technical specifications.
| Type | Tab Terminal |
| Termination Method | Crimp |
| Tab Size | 0.25mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hollingsworth SO5300F to view detailed technical specifications.
No datasheet is available for this part.