Insulated Terminal Brass Blue F 18.54mm
Hollingsworth XSO9779S technical specifications.
| Type | Insulated Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 1.39mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hollingsworth XSO9779S to view detailed technical specifications.
No datasheet is available for this part.