Hollyland 19195200MA technical specifications.
| Body Material | Glass |
| Current Rating | 200mA |
| Diameter | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hollyland 19195200MA to view detailed technical specifications.
No datasheet is available for this part.