
Holmate HT2012H technical specifications.
| Package/Case | TO-226-3 |
| Frequency | 32kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Holmate HT2012H to view detailed technical specifications.
No datasheet is available for this part.
