Holo-Krome Company 09041 technical specifications.
| Body Diameter (Metric) (mm) | 12 |
| Thread Pitch (Metric) (mm) | 1.5 |
| Type | Shoulder |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Alloy Steel |
| Thread Series Designation | M |
| EU RoHS | Yes |
| HTS Code | 7318158085 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 09041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.