Holt Integrated Circuits HI-3282PJI technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits HI-3282PJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.