Holt Integrated Circuits HI3599PSTF-40 technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI3599PSTF-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.