Holt Integrated Circuits HI8150PQT technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 38 |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits HI8150PQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.