Holt Integrated Circuits HI8448PQIF10 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI8448PQIF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.