Holt Integrated Circuits HI8448PSI10 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits HI8448PSI10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.