Holt Integrated Circuits HI8482PSI technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits HI8482PSI to view detailed technical specifications.
No datasheet is available for this part.