Holt Integrated Circuits HI8588PSI technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI8588PSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.