
The HT12F-20SOP is a 16-bit I/O expansion IC from Holtek, operating over a temperature range of -20°C to 75°C. It can handle supply voltages between 2.4V and 12V, with a maximum supply current of 200uA. The device is available in a SOP package, suitable for surface mount technology. It does not comply with SVHC regulations.
Holtek HT12F-20SOP technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 16 |
| Reach SVHC Compliant | No |
| Supply Current | 200uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT12F-20SOP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
