The HT24LC02-8SOPLF is a 2Kb EEPROM I2C/SPI bridge with a maximum operating frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.2V and 5.5V. The device is packaged in a SOP-8 format and is suitable for surface mount technology applications.
Holtek HT24LC02-8SOPLF technical specifications.
| Package/Case | SOP |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT24LC02-8SOPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.