Holtek HT48R11-18DIP-F-0 technical specifications.
| Package/Case | DIP |
| Frequency | 4MHz |
| Max Supply Voltage | 2.4V |
| Memory Size | 125B |
| Min Supply Voltage | 2.4V |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Holtek HT48R11-18DIP-F-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.