Holtek HT48R31-28SDIP-B-0 technical specifications.
| Package/Case | DIP |
| Frequency | 4MHz |
| Max Supply Voltage | 2.4V |
| Memory Size | 250B |
| Min Supply Voltage | 2.4V |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| RAM Size | 96B |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Holtek HT48R31-28SDIP-B-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.