Holtek HT93LC56-8SOP-A technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Frequency | 2MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT93LC56-8SOP-A to view detailed technical specifications.
No datasheet is available for this part.