
Holystone SCC1808N101J302T technical specifications.
| Package/Case | Ceramic |
| Height | 2.2mm |
| Length | 4.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Holystone SCC1808N101J302T to view detailed technical specifications.
No datasheet is available for this part.
