Holystone SCC2220X102K502T technical specifications.
| Capacitor Type | Ceramic |
| Height | 3mm |
| Length | 5.7mm |
| Material | Ceramic |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Holystone SCC2220X102K502T to view detailed technical specifications.
No datasheet is available for this part.