Honda BCL-C18LFDG1 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Honda BCL-C18LFDG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.