Honda FFC-52T4BMEP1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 52 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Honda FFC-52T4BMEP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.