Honda HDR-E26FSG1+ technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Straight |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Honda HDR-E26FSG1+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.