Honda HDR-E50LFDT-SLE technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 500mA |
| Height | 5mm |
| Length | 34.4mm |
| Mount | Through Hole |
| Number of Poles | 50 |
| Pitch | 1.6mm |
| RoHS Compliant | No |
| Width | 15.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honda HDR-E50LFDT-SLE to view detailed technical specifications.
No datasheet is available for this part.