Honda HDR-EA26LFYPG1-SLE+ technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Honda HDR-EA26LFYPG1-SLE+ to view detailed technical specifications.
No datasheet is available for this part.