Honda HDR-EC50LFDT+ technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Pitch | 1.6mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Honda HDR-EC50LFDT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.