Honda HDRA-E36LPTH technical specifications.
| Angular Function | 180° |
| Product Length (mm) | 31 |
| Product Depth (mm) | 35 |
| Product Height (mm) | 14 |
| Body Material | Plastic |
| Cage Code | S4922 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honda HDRA-E36LPTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.