Honda HDRA-E68LFDT-SL+ technical specifications.
| Gender | Female |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Orientation | Right Angle |
| Pitch | 1.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honda HDRA-E68LFDT-SL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.