Honda ICMD-B50FYC-OM02 technical specifications.
| Type | Compact Flash Card |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honda ICMD-B50FYC-OM02 to view detailed technical specifications.
No datasheet is available for this part.