Honda LPC-B36RFAG1 technical specifications.
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 36 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honda LPC-B36RFAG1 to view detailed technical specifications.
No datasheet is available for this part.